Vishay Bridge Rectifier, 400 V 420 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$972.40

(exc. GST)

$1,069.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$9.724$972.40
200 - 300$9.554$955.40
400 +$9.379$937.90

*price indicative

RS Stock No.:
159-6459
Mfr. Part No.:
VS-GBPC2504A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Width

28.6mm

Series

VS-GBPC

Length

28.6mm

Standards/Approvals

No

Height

7.7mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor


Universal, 3-way terminals: Push-on, wrap around or solder

High thermal conductivity package, electrically insulated case

Center hole fixing

Excellent power/volume ratio

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy