HY Electronic Corp Bridge Rectifier, 1.6 kV 500 A, 5-Pin Single
- RS Stock No.:
- 146-2215
- Mfr. Part No.:
- SBR3516
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $311.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$622.15
(exc. GST)
$684.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $12.443 | $622.15 | - |
| 250 + | $11.199 | $559.95 | $311.00 |
*price indicative
- RS Stock No.:
- 146-2215
- Mfr. Part No.:
- SBR3516
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 5mA | |
| Series | SBR35 | |
| Standards/Approvals | No | |
| Length | 28.8mm | |
| Width | 28.8mm | |
| Height | 11.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 5mA | ||
Series SBR35 | ||
Standards/Approvals No | ||
Length 28.8mm | ||
Width 28.8mm | ||
Height 11.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - SBR Series
The SBR Series is a silicon passivated three phase bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 35 A with reverse voltages ranging from 600 V to 1600 V. The rectifier transforms alternating current (AC) into direct current (DC). They are Ideal for circuit board applications.
Diffused junction
Low forward voltage drop
High surge current
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- HY Electronic Corp Bridge Rectifier 5-Pin Single
