HY Electronic Corp Bridge Rectifier, 600 V 175 A, 4-Pin Single
- RS Stock No.:
- 146-2183
- Mfr. Part No.:
- KBU806G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 400 units)*
$506.80
(exc. GST)
$557.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 400 - 1600 | $1.267 | $506.80 | - |
| 2000 + | $1.14 | $456.00 | 10% |
*price indicative
- RS Stock No.:
- 146-2183
- Mfr. Part No.:
- KBU806G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 8A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 100μA | |
| Height | 19.8mm | |
| Length | 23.7mm | |
| Series | KBU8 | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 8A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 100μA | ||
Height 19.8mm | ||
Length 23.7mm | ||
Series KBU8 | ||
Standards/Approvals No | ||
Width 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBU Series
The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.
Plastic material has U/L flammability classification 94V-0
Surge overload rating:
-175 A Peak - KBU606 / KBU610
-150 A Peak - KBU606G / KBU610G
-200 A Peak - KBU806 / KBU810
-175 A Peak - KBU806G / KBU810G
-240 A Peak - KBU1006 / KBU1010
-200 A Peak - KBU1006G / KBU1010G
-300 A Peak - KBU1506 / KBU1510
-250 A Peak - KBU1506G / KBU1510G
-400 A Peak KBU2506 / KBU2510
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
