onsemi Bridge Rectifier, 400 V 400 A, 4-Pin Single
- RS Stock No.:
- 146-1999
- Mfr. Part No.:
- GBPC3504
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$311.75
(exc. GST)
$342.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $6.235 | $311.75 | - |
| 100 - 150 | $6.079 | $303.95 | 2% |
| 200 + | $5.985 | $299.25 | 4% |
*price indicative
- RS Stock No.:
- 146-1999
- Mfr. Part No.:
- GBPC3504
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 500μA | |
| Series | GBPC35 | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Height | 11.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 500μA | ||
Series GBPC35 | ||
Width 29mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Height 11.23mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor
High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals
Approvals
UL E-258596
- RS Stock No. 8031926
- Mfr. Part No. GBPC3504
Each (In a Pack of 2)
$14.00
- RS Stock No. 1454585
- Mfr. Part No. GBPC3501
Each (In a Bag of 50)
$5.118
- RS Stock No. 9034245
- Mfr. Part No. GBPC3502
Each (In a Pack of 5)
$11.044
- RS Stock No. 1869063
- Mfr. Part No. GBPC3501W
Each (In a Bag of 50)
$5.001
Related links
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single











