onsemi Bridge Rectifier, 400 V 150 A, 4-Pin Single
- RS Stock No.:
- 806-7121
- Mfr. Part No.:
- GBU4G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save -
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$32.34
(exc. GST)
$35.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $1.617 | $32.34 | - |
| 40 - 80 | $1.617 | $32.34 | - |
| 100 - 180 | $1.488 | $29.76 | 7% |
| 200 + | $1.456 | $29.12 | 9% |
*price indicative
- RS Stock No.:
- 806-7121
- Mfr. Part No.:
- GBU4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Series | GBU4G | |
| Peak Reverse Current Ir | 500μA | |
| Height | 18.8mm | |
| Length | 22.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Series GBU4G | ||
Peak Reverse Current Ir 500μA | ||
Height 18.8mm | ||
Length 22.3mm | ||
Automotive Standard No | ||
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Approvals
UL, E258596
- RS Stock No. 9034245
- Mfr. Part No. GBPC3502
Each (In a Pack of 5)
$11.044
- RS Stock No. 8067149
- Mfr. Part No. GBU6D
Each (In a Tube of 20)
$1.499
- RS Stock No. 8067130
- Mfr. Part No. GBU4J
Each (In a Tube of 20)
$2.43
- RS Stock No. 8067143
- Mfr. Part No. GBU6J
Each (In a Tube of 20)
$1.451







