Vishay Bridge Rectifier, 100 V 50 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,704.00

(exc. GST)

$1,875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.568$1,704.00
6000 - 9000$0.558$1,674.00
12000 +$0.548$1,644.00

*price indicative

RS Stock No.:
146-1422
Mfr. Part No.:
W01G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Through Hole

Number of Phases

1

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Forward Current If

1.5A

Peak Forward Voltage Vf

1V

Height

5.6mm

Peak Reverse Current Ir

5μA

Length

9.86mm

Diameter

9.86mm

Series

W01G

Standards/Approvals

No

Width

8.84mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay WxxG Series Bridge Rectifier


• UL recognition, file number E54214

• Ideal for printed circuit boards

• Typical IR less than 0.1 μA

• High case dielectric strength

• High surge current capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS

General purpose use in AC/DC bridge full wave rectification

for power supply, adapter, charger, lighting ballaster on

consumers, and home appliances applications.

MECHANICAL DATA

Case: WOG

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E4 - RoHS-compliant, commercial grade

Terminals: Silver plated leads, solderable per

J-STD-002 and JESD22-B102

Polarity: As marked on body

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL approved, E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy