Vishay Bridge Rectifier, 200 V 200 A, 4-Pin Single

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2673
Mfr. Part No.:
GBPC1202-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

12A

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Height

7.87mm

Length

28.8mm

Width

28.8mm

Standards/Approvals

No

Series

GBPC12

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor


Glass Passivated Single-Phase Bridge Rectifier

Typical IR less than 0.5μA

High surge current capability

High case dielectric strength 1500Vrms

Fast-on Terminals

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy