Vishay Bridge Rectifier, 1.6 kV 500 A, 5-Pin Single
- RS Stock No.:
- 145-1772
- Mfr. Part No.:
- VS-36MT160
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$479.56
(exc. GST)
$527.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 16 December 2026
- Plus 60 unit(s) shipping from 30 December 2026
- Plus 40 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $23.978 | $479.56 | - |
| 100 + | $23.312 | $466.24 | 2% |
*price indicative
- RS Stock No.:
- 145-1772
- Mfr. Part No.:
- VS-36MT160
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | D-63 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 35A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Forward Voltage Vf | 1.19V | |
| Standards/Approvals | No | |
| Length | 28.5mm | |
| Width | 28.5mm | |
| Height | 10mm | |
| Series | VS-36MT | |
| Peak Reverse Current Ir | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type D-63 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 35A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Forward Voltage Vf 1.19V | ||
Standards/Approvals No | ||
Length 28.5mm | ||
Width 28.5mm | ||
Height 10mm | ||
Series VS-36MT | ||
Peak Reverse Current Ir 200μA | ||
Automotive Standard No | ||
Vishay VS-36MT Series Bridge Rectifiers
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial and consumer level
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E300359
- RS Stock No. 2278889
- Mfr. Part No. VS-36MT160
Each
$33.25
- RS Stock No. 1652537
- Mfr. Part No. VS-36MT120
Each (In a Tray of 20)
$19.707
- RS Stock No. 7005352
- Mfr. Part No. VS-70MT160KPBF
Each
$104.53
- RS Stock No. 3953216
- Mfr. Part No. VS-36MT100
Each
$30.33











