IXYS Bridge Rectifier, 1.7 kV 595 A, 5-Pin Single
- RS Stock No.:
- 125-8057
- Distrelec Article No.:
- 302-53-549
- Mfr. Part No.:
- VUO86-16NO7
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.72
(exc. GST)
$40.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
- Plus 18 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $36.72 |
| 7 - 12 | $36.43 |
| 13 + | $35.68 |
*price indicative
- RS Stock No.:
- 125-8057
- Distrelec Article No.:
- 302-53-549
- Mfr. Part No.:
- VUO86-16NO7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Mount Type | PCB | |
| Number of Phases | 3 | |
| Package Type | ECO-PAC1 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Forward Current If | 90A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.51V | |
| Series | VUO86 | |
| Standards/Approvals | No | |
| Length | 47mm | |
| Width | 30.3mm | |
| Height | 9mm | |
| Peak Reverse Current Ir | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Mount Type PCB | ||
Number of Phases 3 | ||
Package Type ECO-PAC1 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Forward Current If 90A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.51V | ||
Series VUO86 | ||
Standards/Approvals No | ||
Length 47mm | ||
Width 30.3mm | ||
Height 9mm | ||
Peak Reverse Current Ir 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Three Phase Bridge Rectifier for PCB Mounting, VUO86 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic base plate
Low forward voltage drop
Isolation voltage 3000Vrms
Soldering pins for PCB mounting
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
