DiodesZetex Bridge Rectifier, 200 V 30 A, 4-Pin Single
- RS Stock No.:
- 122-0254
- Mfr. Part No.:
- HD02-T
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$771.00
(exc. GST)
$849.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.257 | $771.00 |
| 6000 - 9000 | $0.251 | $753.00 |
| 12000 + | $0.245 | $735.00 |
*price indicative
- RS Stock No.:
- 122-0254
- Mfr. Part No.:
- HD02-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | Mini-DIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | HD-T | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type Mini-DIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 800mA | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series HD-T | ||
Height 2.7mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc
Low Forward Voltage Drop
Ideally Suited for Automated Assembly
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
- RS Stock No. 7514458P
- Mfr. Part No. HD02-T
Each (Supplied on a Reel)
$0.73
- RS Stock No. 7514458
- Mfr. Part No. HD02-T
Each (On a Tape of 25)
$0.511
- RS Stock No. 7514452
- Mfr. Part No. HD04-T
Each (In a Pack of 50)
$0.419
- RS Stock No. 7514455
- Mfr. Part No. HD01-T
Each (In a Pack of 50)
$0.484
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single









