DiodesZetex Bridge Rectifier, 100 V 50 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$897.00

(exc. GST)

$987.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.598$897.00-
3000 - 4500$0.589$883.501%
6000 +$0.574$861.004%

*price indicative

RS Stock No.:
122-0182
Mfr. Part No.:
DF1501S-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Surface

Package Type

DFS

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Forward Current If

1.5A

Peak Forward Voltage Vf

1.1V

Height

2.6mm

Peak Reverse Current Ir

500μA

Series

DF-S

Length

8.51mm

Standards/Approvals

No

Width

6.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, DF15xxS Series, Diodes Inc


Glass Passivated Die Construction

Low Forward Voltage Drop

High Current Capability

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL file E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy