DiodesZetex Bridge Rectifier, 600 V 240 A, 4-Pin Single
- RS Stock No.:
- 121-9553
- Mfr. Part No.:
- GBJ2006-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$49.46
(exc. GST)
$54.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $3.297 | $49.46 |
| 30 - 45 | $3.273 | $49.10 |
| 60 + | $3.191 | $47.87 |
*price indicative
- RS Stock No.:
- 121-9553
- Mfr. Part No.:
- GBJ2006-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBJ | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 20A | |
| Peak Forward Voltage Vf | 1.05V | |
| Length | 30.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Series | GBJ | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBJ | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 20A | ||
Peak Forward Voltage Vf 1.05V | ||
Length 30.3mm | ||
Peak Reverse Current Ir 500μA | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Series GBJ | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
