Semikron Bridge Rectifier, 1.2 kV 425 A, 5-Pin Bridge
- RS Stock No.:
- 724-005
- Mfr. Part No.:
- SKD 62/12
- Brand:
- Semikron
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$162.86
(exc. GST)
$179.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $162.86 | - |
| 5 + | $157.98 | 2% |
*price indicative
- RS Stock No.:
- 724-005
- Mfr. Part No.:
- SKD 62/12
- Brand:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Chassis Mount | |
| Number of Phases | 3 | |
| Package Type | SEMIPONT-3 | |
| Pin Count | 5 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 25°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 425A | |
| Forward Current If | 500A | |
| Peak Forward Voltage Vf | 1.35V | |
| Series | SKD 62 | |
| Standards/Approvals | UL | |
| Height | 30mm | |
| Length | 72mm | |
| Width | 42mm | |
| Peak Reverse Current Ir | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Chassis Mount | ||
Number of Phases 3 | ||
Package Type SEMIPONT-3 | ||
Pin Count 5 | ||
Configuration Bridge | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 25°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 425A | ||
Forward Current If 500A | ||
Peak Forward Voltage Vf 1.35V | ||
Series SKD 62 | ||
Standards/Approvals UL | ||
Height 30mm | ||
Length 72mm | ||
Width 42mm | ||
Peak Reverse Current Ir 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Semikron Power Bridge Rectifier delivers dependable AC to DC conversion for intensive industrial applications. Its robust plastic case with screw terminals ensures secure connections and durability during continuous operation in power supplies or motor field systems.
Large isolated base plate for superior thermal management
Blocking voltage up to 1800 V
Three phase bridge configuration handles high surge currents
Easy chassis mounting for Rapid assembly
Related links
- Semikron Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin Single
- Semikron Bridge Rectifier 4-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin
