HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin Bridge
- RS Stock No.:
- 559-121
- Mfr. Part No.:
- KBPC3510G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 500 more to save $38.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$257.50
(exc. GST)
$283.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 25 May 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $2.575 | $257.50 | - |
| 500 + | $2.498 | $249.80 | $38.50 |
*price indicative
- RS Stock No.:
- 559-121
- Mfr. Part No.:
- KBPC3510G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 11.23mm | |
| Length | 1.113in | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | RoHS | |
| Diameter | 4.9mm | |
| Series | KBPC35005G THRU KBPC3516G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 11.23mm | ||
Length 1.113in | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals RoHS | ||
Diameter 4.9mm | ||
Series KBPC35005G THRU KBPC3516G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Full Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
