HY Electronic Corp Bridge Rectifier, 1.6 kV 664 A, 5-Pin 3 Phase

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

$94.68

(exc. GST)

$104.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 56$6.763$94.68
70 +$6.56$91.84

*price indicative

RS Stock No.:
559-099
Mfr. Part No.:
SGBJ3516
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Package Type

SGBJ35

Number of Phases

3

Pin Count

5

Configuration

3 Phase

Maximum Operating Temperature

150°C

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

664A

Peak Forward Voltage Vf

1.6kV

Length

35.3mm

Height

5.6mm

Series

SGBJ35

Peak Reverse Current Ir

1.1mA

Standards/Approvals

RoHS, UL 94V-0

Width

25.2mm

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.

Low forward voltage drop

High current capability RoHS

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy