HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin Bridge

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$257.50

(exc. GST)

$283.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$2.575$257.50-
500 +$2.498$249.802%

*price indicative

RS Stock No.:
559-106
Mfr. Part No.:
KBPC3501G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Configuration

Bridge

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Series

KBPC

Length

1.133in

Standards/Approvals

RoHS Compliant

Height

11.23mm

Width

1.133in

Peak Reverse Current Ir

5μA

Diameter

0.193in

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy