HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.372$16.86-
50 +$2.73$13.6519%

*price indicative

RS Stock No.:
559-116
Mfr. Part No.:
KBPC3506G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

RoHS Compliant

Width

1.114in

Series

KBPC

Diameter

0.193in

Height

11.23mm

Length

1.113in

Peak Reverse Current Ir

5μA

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy