HY Electronic Corp Bridge Rectifier, 1.6 kV 664 A, 5-Pin 3 Phase Bridge
- RS Stock No.:
- 559-080
- Mfr. Part No.:
- HGBJ3512
- Brand:
- HY Electronic Corp
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$71.63
(exc. GST)
$78.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | $7.163 | $71.63 | - |
| 50 + | $6.947 | $69.47 | 3% |
*price indicative
- RS Stock No.:
- 559-080
- Mfr. Part No.:
- HGBJ3512
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | HGBJ35 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | 3 Phase Bridge | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 664A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 29.8mm | |
| Height | 4.7mm | |
| Series | HGBJ35 | |
| Length | 47.6mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type HGBJ35 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration 3 Phase Bridge | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 664A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Width 29.8mm | ||
Height 4.7mm | ||
Series HGBJ35 | ||
Length 47.6mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals UL 94V-0, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
Related links
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
