Sunhayato SAD-13 Breadboard Solderless Breadboard 24 mm 266mm 168 mm
- RS Stock No.:
- 453-8852
- Mfr. Part No.:
- SAD-13
- Brand:
- Sunhayato
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$144.49
(exc. GST)
$158.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $144.49 | - |
| 20 - 49 | $142.51 | 1% |
| 50 + | $140.08 | 3% |
*price indicative
- RS Stock No.:
- 453-8852
- Mfr. Part No.:
- SAD-13
- Brand:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Sub Type | Solderless Breadboard | |
| Product Type | Breadboard | |
| Length | 168mm | |
| Width | 266mm | |
| Height | 24mm | |
| Total Number of Tie Points | 2854 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Sub Type Solderless Breadboard | ||
Product Type Breadboard | ||
Length 168mm | ||
Width 266mm | ||
Height 24mm | ||
Total Number of Tie Points 2854 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato SAD-12 Breadboard Solderless Breadboard 24 mm 184mm 168 mm
- Sunhayato SBS-111 Breadboard Solderless Breadboard Kit 24 mm 168mm 190 mm
- Sunhayato SAD-01 Breadboard Solderless Breadboard 9 mm 117mm 83 mm
- Sunhayato SAD-101 Breadboard Solderless Breadboard 9 mm 52mm 83 mm
- Sunhayato SAD-11 Breadboard Solderless Breadboard 16 mm 147mm 83 mm
- Sunhayato SAD-10 Breadboard Solderless Breadboard 6 mm 81mm 30 mm
- RS PRO Breadboard Prototyping Solderless Breadboard 24 mm 168mm 266 mm
- Sunhayato SBS-203 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
