nVent ERIFLEX IBSB Advanced Braided Wire, 50 mm² CSA 8.5 → 10.5 mm² Stud Size, 0.79 x 0.11 x 9.06 in 230 mm,

Subtotal (1 pack of 10 units)*

$705.51

(exc. GST)

$776.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$70.551$705.51

*price indicative

RS Stock No.:
277-6050
Mfr. Part No.:
534407
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Size

0.79 x 0.11 x 9.06 in

Conductor Material

Copper

Cross Sectional Area

50mm²

Voltage

600V

Cable Length

230mm

Stud Size

8.5 → 10.5 mm²

Series

IBSB Advanced

Standards/Approvals

CE, CSA

COO (Country of Origin):
FR
The nVent ERIFLEX IBSB Advanced Insulated Braided Conductor is the ideal ready-to-install flexible wire replacement solution that is specifically designed for connections to all molded case circuit breakers, including the most compact breakers on the market. The halogen–free feature enables a reduction in the quantity of toxic smoke. The advanced technology insulation is a high-resistance low smoke, halogen-free and flame retardant thermoplastic.

Small wire diameter provides maximum flexibility

Resistant to vibration, improving reliability and performance

Improves assembly flexibility and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy