nVent ERIFLEX Braided Wire, 50 mm² CSA 18.5 mm Stud Size, 300 mm, Copper UL, RoHS

Subtotal (1 pack of 10 units)*

$1,073.32

(exc. GST)

$1,180.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$107.332$1,073.32

*price indicative

RS Stock No.:
277-6153
Mfr. Part No.:
563400
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

50mm²

Cable Length

300mm

Stud Size

18.5 mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.

Resistant to vibration and fatigue results in reducing maintenance

Quick and easy to install

EAC compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy