nVent ERIFLEX Braided Wire, 10 mm² CSA 6.5 mm Stud Size, 18 mm 300 mm, Copper UL, RoHS
- RS Stock No.:
- 277-6107
- Mfr. Part No.:
- 556610
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
$154.44
(exc. GST)
$169.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.444 | $154.44 |
*price indicative
- RS Stock No.:
- 277-6107
- Mfr. Part No.:
- 556610
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 18 mm | |
| Conductor Material | Copper | |
| Cross Sectional Area | 10mm² | |
| Cable Length | 300mm | |
| Stud Size | 6.5 mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 18 mm | ||
Conductor Material Copper | ||
Cross Sectional Area 10mm² | ||
Cable Length 300mm | ||
Stud Size 6.5 mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX MBJYG Braided Wire 250 mm RoHS
- nVent ERIFLEX Braided Wire 150 mm RoHS
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX Braided Wire 11.81 in 300 mm, Copper RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
