nVent ERIFLEX BJ6-150S Braided Wire, 6 mm² CSA 6.5 mm Stud Size, 150 mm, Copper RoHS
- RS Stock No.:
- 277-6120
- Mfr. Part No.:
- 556900
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
$155.33
(exc. GST)
$170.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.533 | $155.33 |
*price indicative
- RS Stock No.:
- 277-6120
- Mfr. Part No.:
- 556900
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 6mm² | |
| Cable Length | 150mm | |
| Stud Size | 6.5 mm | |
| Standards/Approvals | RoHS | |
| Series | BJ6-150S | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 6mm² | ||
Cable Length 150mm | ||
Stud Size 6.5 mm | ||
Standards/Approvals RoHS | ||
Series BJ6-150S | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. It allows for bending very close to the contact area.
RoHS compliant
Saves installation time and labour
Related links
- nVent ERIFLEX Braided Wire 150 mm UL
- nVent ERIFLEX Braided Wire 200 mm, Copper RoHS
- nVent ERIFLEX MBJ Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 150 mm RoHS
- nVent ERIFLEX MBJYG Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 11.81 in 300 mm, Copper RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
