nVent ERIFLEX MBJYG Braided Wire, 10 mm² CSA 6.5 mm Stud Size, 200 mm, Copper RoHS, UL

Subtotal (1 pack of 10 units)*

$347.70

(exc. GST)

$382.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$34.77$347.70

*price indicative

RS Stock No.:
277-6159
Mfr. Part No.:
563608
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

10mm²

Voltage

600V

Cable Length

200mm

Stud Size

6.5 mm

Standards/Approvals

RoHS, UL

Series

MBJYG

COO (Country of Origin):
FR
The nVent ERIFLEX MBJYG Grounding and Bonding Braids are a reliable and convenient ground solution for applications that require flexibility and durability. Designed with halogen-free and flame retardant yellow green insulation. It helps prevent corrosion and extend the useful life of the braid.

Resistant to vibration and fatigue, reducing maintenance

Quick and easy to install

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy