nVent ERIFLEX Braided Wire, 16 mm² CSA 8.5 mm Stud Size, 300 mm, Stainless Steel UL, CE, RoHS
- RS Stock No.:
- 277-6101
- Mfr. Part No.:
- 554280
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
$438.28
(exc. GST)
$482.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.828 | $438.28 |
*price indicative
- RS Stock No.:
- 277-6101
- Mfr. Part No.:
- 554280
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Stainless Steel | |
| Cross Sectional Area | 16mm² | |
| Cable Length | 300mm | |
| Stud Size | 8.5 mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Stainless Steel | ||
Cross Sectional Area 16mm² | ||
Cable Length 300mm | ||
Stud Size 8.5 mm | ||
Standards/Approvals UL, CE, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids is a high-quality CPI stainless steel braid which can be installed in extremely corrosive environments, like offshore applications or coastal applications. It is ideal for applications using stainless steel pipe or tanks, like the food and beverage industry, building industry, transportation, oil and chemical industry.
Superior abrasion, corrosion, chemical and UV resistance
Non magnetic material
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX MBJ16-300-8 Braided Wire 300 mm UL
- nVent ERIFLEX Braided Wire 250 mm 250 mm UL, CE
- nVent ERIFLEX Braided Wire 7.874 in 200 mm RoHS, UL
- nVent ERIFLEX MBJ Braided Wire 300 mm UL
- nVent ERIFLEX Braided Wire 300 mm UL, RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
