Siemens 80A D03 Neozed Fuse, gG, 400V ac
- RS Stock No.:
- 622-1146
- Mfr. Part No.:
- 5SE2280
- Brand:
- Siemens
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$16.146
(exc. GST)
$17.761
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $16.146 | $161.46 |
250 - 990 | $15.861 | $158.61 |
1000 + | $15.451 | $154.51 |
*price indicative
- RS Stock No.:
- 622-1146
- Mfr. Part No.:
- 5SE2280
- Brand:
- Siemens
Related links
- Mersen 80A D03 Neozed Fuse, gG, 400V ac
- Siemens 100A D03 Neozed Fuse, gG, 400V ac
- Mersen 100A D03 Neozed Fuse, gG, 400V ac
- Siemens 25A D02 Neozed Fuse, gG, 400V ac
- Siemens 16A D01 Neozed Fuse, gG, 400V ac
- Siemens 40A D02 Neozed Fuse, gG, 400V ac
- Siemens 32A D02 Neozed Fuse, gG, 400V ac
- Siemens 6A D01 Neozed Fuse, gG, 400V ac