Mersen 80A D03 Neozed Fuse, gG, 400V ac
- RS Stock No.:
- 377-0320
- Mfr. Part No.:
- L216716
- Brand:
- Mersen
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$20.608
(exc. GST)
$22.669
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $20.608 | $103.04 |
125 - 495 | $19.894 | $99.47 |
500 + | $18.956 | $94.78 |
*price indicative
- RS Stock No.:
- 377-0320
- Mfr. Part No.:
- L216716
- Brand:
- Mersen
Related links
- Siemens 80A D03 Neozed Fuse, gG, 400V ac
- Mersen 100A D03 Neozed Fuse, gG, 400V ac
- Siemens 100A D03 Neozed Fuse, gG, 400V ac
- Mersen 63A D02 Neozed Fuse, gG, 400V ac
- Mersen 10A D01 Neozed Fuse, gG, 400V ac
- Mersen 35A D02 Neozed Fuse, gG, 400V ac
- Mersen 25A D02 Neozed Fuse, gG, 400V ac
- Mersen 6A D01 Neozed Fuse, gG, 400V ac