Siemens 63 A SP Fused Switch Disconnector, D02 Fuse Size
- RS Stock No.:
- 622-0496
- Mfr. Part No.:
- 5SG7113
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 622-0496
- Mfr. Part No.:
- 5SG7113
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINIZED Load-Break Switches, Neozed D02 Fuses
For NEOZED D02 fuse links
N-conductor leading at switch-on and lagging at switch-off
DIN rail assembly
Behind-panel depth 70 mm
Appropriate fuse links must be ordered separately (e.g. Stock no. 622-1073)
N-conductor leading at switch-on and lagging at switch-off
DIN rail assembly
Behind-panel depth 70 mm
Appropriate fuse links must be ordered separately (e.g. Stock no. 622-1073)
Standards
EN 60947-3
Approvals
DIN VDE 0660-107, DIN VDE 0638, DIN VDE 0686
Related links
- Fuse Switch Disconnectors
- Legrand 25 A SP + N Fused Isolator Switch, 10.3 x 31.5 mm Fuse Size
- Socomec Fuse Switch Disconnector, 4 Pole, 200A Max Current
- Socomec 4P Pole Non-Fused Switch Disconnector - 125A Maximum Current
- Socomec 4P Pole Non-Fused Switch Disconnector - 250A Maximum Current
- Eaton Fuse Switch Disconnectors
- ABB Base Mounting Fused Switch Disconnector -
- ABB Fuse Switch Disconnectors