ETI 2A, 400V ac D01 Neozed Fuse, E14 Thread Size
- RS Stock No.:
- 415-935
- Mfr. Part No.:
- 2211001
- Brand:
- ETI
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.964 | $14.82 | - |
| 500 - 2495 | $2.93 | $14.65 | 1% |
| 2500 + | $2.886 | $14.43 | 2% |
*price indicative
- RS Stock No.:
- 415-935
- Mfr. Part No.:
- 2211001
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Neozed Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | D-fuse | |
| Thread Size | E14 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Standards/Approvals | CSA, UL | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Neozed Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series D-fuse | ||
Thread Size E14 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Standards/Approvals CSA, UL | ||
Length 50mm | ||
RoHS Status: Exempt

D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
- RS Stock No. 0415941
- Mfr. Part No. 2211002
Each (In a Pack of 5)
$2.608
- RS Stock No. 0415979
- Mfr. Part No. 2211005
Each (In a Pack of 5)
$2.63
- RS Stock No. 0415963
- Mfr. Part No. 2211004
Each (In a Pack of 5)
$3.166
- RS Stock No. 0415957
- Mfr. Part No. 2211003
Each (In a Pack of 5)
$2.956












