Eaton 6A Diazed Fuse, gG, 500V ac
- RS Stock No.:
- 181-8534
- Mfr. Part No.:
- 6D27
- Brand:
- Eaton
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 25
$709.91
(exc. GST)
$780.90
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $709.91 | $28.396 |
5 + | $638.92 | $25.557 |
*price indicative
- RS Stock No.:
- 181-8534
- Mfr. Part No.:
- 6D27
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuse-link, LV, 6 A, AC 500 V, D2, gL/gG, time-delay
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Series | Eaton Bussman |