Vikan Red Bottle Brush, 32 mm x, 430mm x 90 mm
- RS Stock No.:
- 176-6568
- Mfr. Part No.:
- 5381904
- Brand:
- Vikan
Subtotal (1 unit)*
$36.33
(exc. GST)
$39.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.33 |
*price indicative
- RS Stock No.:
- 176-6568
- Mfr. Part No.:
- 5381904
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 430mm | |
| Bristle Length | 32mm | |
| Bristle Material | Polypropylene | |
| Brush Diameter | 90mm | |
| Bristle Colour | Red | |
| Standards/Approvals | CFR 21, REACH Regulation (EC) No. 1907/2006, EU 1935/2004, Halal compliant, EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 430mm | ||
Bristle Length 32mm | ||
Bristle Material Polypropylene | ||
Brush Diameter 90mm | ||
Bristle Colour Red | ||
Standards/Approvals CFR 21, REACH Regulation (EC) No. 1907/2006, EU 1935/2004, Halal compliant, EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Manufactured with no joint between the handle and brush head, the brush removes a common repository of dirt/food contaminants. When cleaning, its the brush filament tips that do most of the cleaning. The brush head features extra-stiff filaments at the front, enabling you to clean more quickly and effectively.
