Vikan Green Bottle Brush, 32 mm x, 430mm x 90 mm
- RS Stock No.:
- 176-6566
- Mfr. Part No.:
- 5381902
- Brand:
- Vikan
Subtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.01 |
*price indicative
- RS Stock No.:
- 176-6566
- Mfr. Part No.:
- 5381902
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 430mm | |
| Bristle Length | 32mm | |
| Bristle Material | Polypropylene | |
| Brush Diameter | 90mm | |
| Bristle Colour | Green | |
| Standards/Approvals | EU Regulation 2023/2006/EC, Halal compliant, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU 1935/2004 | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 430mm | ||
Bristle Length 32mm | ||
Bristle Material Polypropylene | ||
Brush Diameter 90mm | ||
Bristle Colour Green | ||
Standards/Approvals EU Regulation 2023/2006/EC, Halal compliant, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU 1935/2004 | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Manufactured with no joint between the handle and brush head, the brush removes a common repository of dirt/food contaminants. When cleaning, its the brush filament tips that do most of the cleaning. The brush head features extra-stiff filaments at the front, enabling you to clean more quickly and effectively.
Related links
- Vikan Black Bottle Brush 430mm x 90 mm
- Vikan Yellow Bottle Brush 430mm x 90 mm
- Vikan Red Bottle Brush 430mm x 90 mm
- Vikan White Bottle Brush 430mm x 90 mm
- Vikan Blue Bottle Brush 430mm x 90 mm
- Vikan Green Bottle Brush 160mm x 90 mm
- Vikan Green Bottle Brush 200mm x 90 mm
- Vikan Green Bottle Brush 170mm x 103 mm
