Vikan Blue Bottle Brush, 32 mm x, 430mm x 90 mm

Subtotal (1 unit)*

$32.90

(exc. GST)

$36.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.90

*price indicative

RS Stock No.:
176-6567
Mfr. Part No.:
5381903
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

430mm

Bristle Length

32mm

Bristle Material

Polypropylene

Bristle Colour

Blue

Brush Diameter

90mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, DoC ¹, No use of Phthalates (e.g. Bisphenol A), Is Halal, FDA raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
Manufactured with no joint between the handle and brush head, the brush removes a common repository of dirt/food contaminants. When cleaning, it’s the brush filament tips that do most of the cleaning. The brush head features extra-stiff filaments at the front, enabling you to clean more quickly and effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy