Phoenix Contact, AI6 -18 YE Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 3.6 mm Pin Diameter, Yellow to 10 AWG
- RS Stock No.:
- 804-6792
- Mfr. Part No.:
- 3200603
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$68.90
(exc. GST)
$75.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.689 | $68.90 |
| 500 - 2400 | $0.668 | $66.80 |
| 2500 - 4900 | $0.648 | $64.80 |
| 5000 - 9900 | $0.629 | $62.90 |
| 10000 + | $0.61 | $61.00 |
*price indicative
- RS Stock No.:
- 804-6792
- Mfr. Part No.:
- 3200603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 26mm | |
| Series | AI6 -18 YE | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.6mm | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 26mm | ||
Series AI6 -18 YE | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Insulated Bootlace Ferrules AI Series - Phoenix Contact
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.
Features and benefits:
How to crimp a bootlace ferrule?
Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.
What are bootlace ferrules used for?
Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.
Compatible hand tools:
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 18 mm Pin Length Green to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Klauke Tin Plated Pin Terminal 3.6 mm Pin Diameter, 11 mm Pin Length
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
