WAGO, 216 Uninsulated Ferrule, 10 mm Pin Length, 3.4 mm Pin Diameter, Silver from 14 AWG
- RS Stock No.:
- 288-5119
- Mfr. Part No.:
- 216-106-1
- Brand:
- WAGO
Subtotal (1 box of 1000 units)*
$61.80
(exc. GST)
$67.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $61.80 | $0.062 |
*price indicative
- RS Stock No.:
- 288-5119
- Mfr. Part No.:
- 216-106-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 3.4mm | |
| Colour | Silver | |
| Pin Length | 10mm | |
| Insulation | Uninsulated | |
| Overall Length | 10mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 3.4mm | ||
Colour Silver | ||
Pin Length 10mm | ||
Insulation Uninsulated | ||
Overall Length 10mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 14 AWG. It is uninsulated and electro-tin plated. It is of silver-color and has length of 10 mm and diameter of 3.4 mm.
RoHS Compliance
