WAGO, 216 Uninsulated Ferrule, 8 mm Pin Length, Grey
- RS Stock No.:
- 278-4059
- Mfr. Part No.:
- 216-105
- Brand:
- WAGO
Subtotal (1 pack of 1000 units)*
$52.00
(exc. GST)
$57.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.052 | $52.00 |
*price indicative
- RS Stock No.:
- 278-4059
- Mfr. Part No.:
- 216-105
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Overall Length | 8mm | |
| Series | 216 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Overall Length 8mm | ||
Series 216 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 14 AWG and is suitable for connecting wires with a cross sectional area of 2.5 mm². The connection data includes a recommended strip length of 8 mm or 0.31 inches.
RoHS compliant
Related links
- WAGO 10 mm Pin Length Grey
- WAGO 8 mm Pin Length Silver from 20 AWG
- WAGO 8 mm Pin Length Silver from 22 AWG
- WAGO 8 mm Pin Length Silver from 16 AWG
- WAGO 8 mm Pin Length Silver to 18 AWG Wire Size
- WAGO 12 mm Pin Length Silver from 8 AWG to 8 AWG Wire Size
- WAGO 6 mm Pin Length Silver
- WAGO 5 mm Pin Length Sliver
