Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 254-4880
- Mfr. Part No.:
- 3202504
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$138.00
(exc. GST)
$152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.138 | $138.00 |
*price indicative
- RS Stock No.:
- 254-4880
- Mfr. Part No.:
- 3202504
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 8mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSAus Approval ID: 247397, CCSAUS, CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 8mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSAus Approval ID: 247397, CCSAUS, CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule without plastic sleeve are made from soft tin-plated electrolytic copper of length 8 mm.
Without plastic sleeve are made from soft tin-plated electrolytic copper
Length 8 mm
Color silver
Conductor cross section flexible max. 0.75 mm²
Related links
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
