Knipex, 97 99 Insulated Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 277-7980
- Mfr. Part No.:
- 97 99 331
- Brand:
- Knipex
Subtotal (1 bag of 200 units)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.72 | $0.054 |
*price indicative
- RS Stock No.:
- 277-7980
- Mfr. Part No.:
- 97 99 331
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 331 Wire ferrules with plastic collar 200 pieces each
97 99 331 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 0.75 mm². Content: 200 pieces. Colour: grey. Cable0.75mm²AWG18ColourgreyL114mmL28mmd11.2mmd22.8mmS10.15mmS20.25mmQuantity200InsulationPPMaterialCopperSurfaceTinned
Features and Benefits
Nominal Size: 0.75 Mm²
Content: 200 Pieces
Colour: Grey
Content: 200 Pieces
Colour: Grey
Technical attributes
Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Related links
- Knipex 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
