Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 12 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size

Subtotal (1 pack of 500 units)*

$209.50

(exc. GST)

$230.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
500 +$0.419$209.50

*price indicative

RS Stock No.:
253-1415
Mfr. Part No.:
7TAI029780R0005
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Bootlace Ferrule

Pin Diameter

1.8mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

18.5mm

Series

7TAI02

Terminal Plating

Tin Plated

Standards/Approvals

UL E489056

Terminal Material

Copper

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The ABB F2033 polypropylene-insulated ferrule ferrules ensure reliable electrical connections when terminating conductors in screw clamp terminal blocks. The pin length is 0.472 inches/12mm and pin diameter 0.071 inches/1.8mm. This ferrules conductor is made from tin plated copper and the insulation is black in color.

Total length 0.728 inches/18.5mm

Base diameter 0.134 inches/3.4mm

Wire range 16 AWG/1.50mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy