Phoenix Contact Insulated Bootlace Ferrule Kit, 10 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 186-0168
- Mfr. Part No.:
- 3200195
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $18.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$37.20
(exc. GST)
$40.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,500 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.372 | $37.20 | - |
| 500 + | $0.335 | $33.50 | $18.50 |
*price indicative
- RS Stock No.:
- 186-0168
- Mfr. Part No.:
- 3200195
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule Kit | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule Kit | ||
Pin Diameter 1.8mm | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 10 mm, length: 16 mm, colour: black
Related links
- Phoenix Contact 18 mm Pin Length Black to 16 AWG
- Phoenix Contact Insulated Bootlace Ferrule Kit 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- RS PRO 8 mm Pin Length Blue from 18 AWG to 18 AWG Wire Size
- RS PRO 8 mm Pin Length White from 18 AWG to 18 AWG Wire Size
- Thomas & Betts 12 mm Pin Length Black to 16 AWG Wire Size
