Phoenix Contact, AI 1 Bootlace Ferrule, 1.7 mm Pin Diameter, Black
- RS Stock No.:
- 216-3470
- Mfr. Part No.:
- 3203134
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.483 | $483.00 |
*price indicative
- RS Stock No.:
- 216-3470
- Mfr. Part No.:
- 3203134
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Black | |
| Overall Length | 18mm | |
| Series | AI 1 | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL Listed, CSA, UL Listed, cULus Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Black | ||
Overall Length 18mm | ||
Series AI 1 | ||
Terminal Plating Tin | ||
Standards/Approvals cUL Listed, CSA, UL Listed, cULus Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix ferrule having sleeve length of 10 mm. It is made up of CU-DHP material and black in colour.
Silicone and halogen free
Related links
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 1.7 mm Pin Diameter, Black
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
