Phoenix Contact Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 186-0174
- Mfr. Part No.:
- 3200807
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$63.10
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.631 | $63.10 |
| 500 + | $0.568 | $56.80 |
*price indicative
- RS Stock No.:
- 186-0174
- Mfr. Part No.:
- 3200807
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 15mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 15mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrules, for two 0.75 mm² conductors, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: grey
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- JST 8 mm Pin Length Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire
- Phoenix Contact 8 mm Pin Length Red to 16 AWG
- SES Sterling 8 mm Pin Length Red
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
