JST, GTR Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 166-7375
- Mfr. Part No.:
- GTR0.75-8
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $7.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$135.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,500 unit(s) ready to ship from another location
- Plus 31,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.27 | $135.00 | - |
| 1000 - 1500 | $0.263 | $131.50 | $7.00 |
| 2000 + | $0.259 | $129.50 | $22.00 |
*price indicative
- RS Stock No.:
- 166-7375
- Mfr. Part No.:
- GTR0.75-8
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 14mm | |
| Series | GTR | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.75mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 14mm | ||
Series GTR | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.75mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 8 mm Pin Length White to 18 AWG Wire Size
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- JST 8 mm Pin Length Yellow to 18 AWG Wire Size
- JST 8 mm Pin Length Orange from 24 AWG to 20 AWG Wire Size
- JST 8mm Pin Length 0.5mm² Wire Size, Orange
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
