Weidmüller Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$75.33

(exc. GST)

$82.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 2$75.33$0.151
3 - 5$73.21$0.146
6 - 9$70.18$0.14
10 +$68.23$0.136

*price indicative

RS Stock No.:
414-6762
Distrelec Article No.:
300-93-282
Mfr. Part No.:
9019040000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.2mm

Insulation Material

Polypropylene

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.75mm²

Overall Length

14mm

Minimum Wire Size mm²

0.75mm²

Standards/Approvals

No

COO (Country of Origin):
DE

Weidmüller Crimp Bootlace Ferrule, PP Insulation, 18 AWG - 9019040000


This Weidmüller crimp bootlace ferrule in grey colour is reliable for various applications in the automation and electronics industries. Its insulated design, along with 18 AWG and PP insulation, ensures high performance and durability.

Features & Benefits


• Insulated design for increased safety

• Grey colour for easy identification and organisation

• Suitable for 18 AWG wires with PP insulation for safety

• Crimp pin ensures a secure connection

• Overall length of 14mm for versatility

Applications


• Ideal for use in electrical wiring installations

• Can be used for connecting wires securely

• Suitable for automation and electronics applications

Can it be used for electrical installations?


Yes, this crimp bootlace ferrule is reliable for electrical wiring installations.

Will it work with 18 AWG wires?


Yes, it is designed specifically for use with 18 AWG wires.

Is it insulated for added safety?


Yes, this ferrule comes with insulation for increased safety during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy