JST, GTR Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, Orange from 24 AWG to 20 AWG Wire Size
- RS Stock No.:
- 166-7399
- Mfr. Part No.:
- GTR0.5-8
- Brand:
- JST
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7399
- Mfr. Part No.:
- GTR0.5-8
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Overall Length | 14mm | |
| Series | GTR | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Overall Length 14mm | ||
Series GTR | ||
Terminal Plating Tin Plated | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 8mm Pin Length 0.5mm² Wire Size, Orange
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- JST 8 mm Pin Length White to 18 AWG Wire Size
- JST 8 mm Pin Length Yellow to 18 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
