HellermannTyton, BLU Uninsulated Bootlace Ferrule, 7 mm Pin Length, 2.3 mm Pin Diameter, Silver
- RS Stock No.:
- 850-182
- Mfr. Part No.:
- BLU2.5
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.52 | $0.055 |
*price indicative
- RS Stock No.:
- 850-182
- Mfr. Part No.:
- BLU2.5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 8mm | |
| Series | BLU | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 8mm | ||
Series BLU | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
