Distrelec Bootlace Ferrule, White
- RS Stock No.:
- 609-059
- Distrelec Article No.:
- 148-21-812
- Mfr. Part No.:
- 460208D
- Brand:
- Distrelec
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 44 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.15 | $0.042 |
*price indicative
- RS Stock No.:
- 609-059
- Distrelec Article No.:
- 148-21-812
- Mfr. Part No.:
- 460208D
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Bootlace Ferrule | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Bootlace Ferrule | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
- RS Stock No. 2163470
- Mfr. Part No. 3203134
Each (In a Pack of 1000)
$0.483
Related links
- Distrelec Bootlace Ferrule
- Distrelec Bootlace Ferrule, Orange
- Distrelec Bootlace Ferrule, Blue
- Distrelec Bootlace Ferrule, Grey
- Distrelec Bootlace Ferrule, Green
- Schneider Electric 8.2 mm Pin Length White to 22
- Weidmüller White from 18 AWG to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule White to 18 AWG Wire Size









