Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 608-333
- Mfr. Part No.:
- 3202902
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$42.86
(exc. GST)
$47.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.86 | $0.043 |
*price indicative
- RS Stock No.:
- 608-333
- Mfr. Part No.:
- 3202902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20 AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20 AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for durability and performance, serving as an essential component for secure electrical connections. Designed specifically for stranded conductors, it provides a reliable solution for cable end sleeves, making it ideal for various applications in industrial electronics. With a sleeve length of 14 mm and contact range of 8 mm, this ferrule ensures optimal conductor support and integrity.
Meets stringent industry standards while offering halogen free materials
Designed for easy handling and secure application enhancing user experience
Resilient against varying temperatures ensuring functionality in diverse environments
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Orange 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White 20 AWG Wire Size
