Weidmüller Insulated Bootlace Ferrule, 25 mm Pin Length, 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
- RS Stock No.:
- 600-415
- Distrelec Article No.:
- 300-93-347
- Mfr. Part No.:
- 9028210000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$2,886.84
(exc. GST)
$3,175.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,886.84 | $115.474 |
*price indicative
- RS Stock No.:
- 600-415
- Distrelec Article No.:
- 300-93-347
- Mfr. Part No.:
- 9028210000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 14.7mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 31mm | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Brass | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 14.7mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 31mm | ||
Wire Ferrule Type 1 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
