Schneider Electric, Linergy Insulated Cable End, 6 mm Pin Length, 1.3 mm Pin Diameter, White from 22 AWG to 22 AWG Wire
- RS Stock No.:
- 590-002
- Mfr. Part No.:
- DZ5CE005L6
- Brand:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
$0.64
(exc. GST)
$0.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $0.64 | $0.001 |
*price indicative
- RS Stock No.:
- 590-002
- Mfr. Part No.:
- DZ5CE005L6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 0.5in | |
| Series | Linergy | |
| Standards/Approvals | UL, NF C 63-023, ISO 1337 | |
| Minimum Wire Size AWG | 22AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.3mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 0.5in | ||
Series Linergy | ||
Standards/Approvals UL, NF C 63-023, ISO 1337 | ||
Minimum Wire Size AWG 22AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is designed for single conductor terminations, ensuring reliable and secure connections. Compliant with DIN 46228-4 standards, it supports professional wiring applications. This version is supplied without a marker tag holder, ideal for clean and simple installations.
Halogen free plastic
Copper ISO 1337 tube material
Related links
- Schneider Electric 25 mm Pin Length Red from 2 AWG to 2 AWG Wire
- Schneider Electric 8 mm Pin Length Black from 16 AWG to 16 AWG Wire
- Schneider Electric 10 mm Pin Length Grey from 12 AWG to 12 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 12 mm Pin Length Yellow to 10 AWG Wire Size
- Schneider Electric 8 mm Pin Length White to 22 AWG
- Schneider Electric 24 mm Pin Length Black from 16 AWG to
- Schneider Electric 17.5 mm Pin Length Brown to 8 AWG
